This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

EKMW451VSN221MP40S

Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKMW451VSN221MP40S
JLCPCB Part #
C961285
Package
Plugin,D22xL40mm
Description
±20% 1.15A@120Hz 10mm 450V 220uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3945
200+ $1.3140
500+ $1.2675
1000+ $1.2450
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons