
* Images are for reference only
EKWA451ELL680MK40S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKWA451ELL680MK40S
- JLCPCB Part #
- C961287
- Package
- Plugin,D12.5xL40mm
- Description
- 68uF 450V ±20% 550mA@120Hz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2860
10+
$1.8615
30+
$1.5960
100+
$0.9870
500+
$0.8640
1000+
$0.8115