
* Images are for reference only
EKMS451VSN271MQ45S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMS451VSN271MQ45S
- JLCPCB Part #
- C961294
- Package
- Plugin,D25.4xL45mm
- Description
- ±20% 1.36A@120Hz 10mm 450V 270uF Plugin,D25.4xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0195
10+
$2.4885
30+
$2.1720
100+
$1.8525
500+
$1.7055
1000+
$1.6380