
* Images are for reference only
C1206X331K251T
- Manufacturer
- IHHEC(HOLY STONE ENTERPRISE CO., LTD)
- MFR.Part #
- C1206X331K251T
- JLCPCB Part #
- C961525
- Package
- 1206
- Description
- 250V 330pF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 281
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 281
In-stock Item Pricing
Qty Unit Price
1+
$0.0111
10+
$0.0086
30+
$0.0071
100+
$0.0063
500+
$0.0055
1000+
$0.0051