
* Images are for reference only
FM32X223K501ECG
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FM32X223K501ECG
- JLCPCB Part #
- C976242
- Package
- 1210
- Description
- 500V 22nF ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 1
Full Reel: 3000
Total: $0.01

Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0600
100+
$0.0479
300+
$0.0417
3000+
$0.0371
6000+
$0.0335
9000+
$0.0315