
* Images are for reference only
MAX16039PLA31+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16039PLA31+T
- JLCPCB Part #
- C1354392
- Package
- UDFN-8(2x2)
- Description
- 140ms Active Low 1 UDFN-8(2x2) Monitors & Reset Circuits ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9090
200+
$1.5135
500+
$1.4595
1000+
$1.4340
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX16037PLA31+T
Analog Devices Inc./Maxim Integrated
$4.35
MAX16039LLA31+T
Analog Devices Inc./Maxim Integrated
$3.12
MAX16033PLB31+T
Analog Devices Inc./Maxim Integrated
$3.50
MAX16037LLA29+T
Analog Devices Inc./Maxim Integrated
$4.60
MAX16039PLA23+T
Analog Devices Inc./Maxim Integrated
$0.04
MAX16038LLA29+
Analog Devices Inc./Maxim Integrated
$6.84