
* Images are for reference only
MAX16907SAUE+
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16907SAUE+
- JLCPCB Part #
- C1355408
- Package
- TSSOP-16-EP
- Description
- Step-down type Adjustable and Fixed 1V~10V 3.5V~36V 3A TSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 96
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8505
200+
$1.4910
500+
$1.4385
1000+
$1.4130
Related Products