
* Images are for reference only
MAX1945REUI+
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1945REUI+
- JLCPCB Part #
- C1355700
- Package
- TSSOP-28-EP
- Description
- Step-down type Adjustable 800mV~4.68V 2.6V~5.5V 6A TSSOP-28-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7010
200+
$2.9805
500+
$2.8755
1000+
$2.8245