
* Images are for reference only
MAX637ACPA+
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX637ACPA+
- JLCPCB Part #
- C1355711
- Package
- PDIP-8
- Description
- Adjustable and Fixed -15V~-1.31V 200mA 2.3V~16.5V PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5150
10+
$10.1865
30+
$9.2490
Related Products