
* Images are for reference only
770103332P
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 770103332P
- JLCPCB Part #
- C1358298
- Package
- SIP-10-2.54mm
- Description
- 5 ±2% 3.3kΩ 100mW ±100ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2724
250+
$0.1055
500+
$0.1017
1000+
$0.0999