
* Images are for reference only
766141223GP
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 766141223GP
- JLCPCB Part #
- C1361037
- Package
- SOIC-14
- Description
- 13 ±2% 22kΩ 80mW ±100ppm/℃ SOIC-14 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 56
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3260
200+
$0.5130
500+
$0.4950
1000+
$0.4860