
* Images are for reference only
767141151GP
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 767141151GP
- JLCPCB Part #
- C1361843
- Package
- SOIC-14-5.6mm
- Description
- 13 ±2% 150Ω 100mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2315
200+
$0.4770
500+
$0.4605
1000+
$0.4515