
* Images are for reference only
752095171BP
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 752095171BP
- JLCPCB Part #
- C1362073
- Package
- SMD-9P,2x13.1mm
- Description
- 14 ±2% 330Ω 80mW ±100ppm/℃ SMD-9P,2x13.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6695
250+
$0.6465
500+
$0.6240
1000+
$0.6120