
* Images are for reference only
752123332GP
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 752123332GP
- JLCPCB Part #
- C1362230
- Package
- SMD-12P,2x16.9mm
- Description
- 6 ±2% 3.3kΩ 160mW ±200ppm/℃ SMD-12P,2x16.9mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5090
250+
$0.5850
500+
$0.5640
1000+
$0.5535