
* Images are for reference only
752241473JP
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 752241473JP
- JLCPCB Part #
- C1362348
- Package
- SMD-24P,2x16.9mm
- Description
- 23 ±5% 47kΩ 80mW ±200ppm/℃ SMD-24P,2x16.9mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0810
250+
$1.1925
500+
$1.1505
1000+
$1.1295