
* Images are for reference only
EGXF401ELL430MM20S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EGXF401ELL430MM20S
- JLCPCB Part #
- C1590800
- Package
- Plugin,D18xL20mm
- Description
- 43uF 400V ±20% 371mA@120Hz Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1400
200+
$0.4410
500+
$0.4260
1000+
$0.4185