
* Images are for reference only
EKXJ421ELL680MUP1S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXJ421ELL680MUP1S
- JLCPCB Part #
- C1599870
- Package
- Plugin,D14.5xL35.5mm
- Description
- 68uF 420V ±20% 1.6A@100kHz Plugin,D14.5xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 143
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4215
200+
$0.4455
10+
$1.1490
500+
$0.4290