
* Images are for reference only
EKXJ221ELL331MMP1S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXJ221ELL331MMP1S
- JLCPCB Part #
- C1601480
- Package
- Plugin,D18xL35.5mm
- Description
- 330uF 220V ±20% 3.24A@100kHz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8735
250+
$0.7260
500+
$0.7005
1000+
$0.6870