
* Images are for reference only
ELXM3B1VSN221MR25S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXM3B1VSN221MR25S
- JLCPCB Part #
- C1604060
- Package
- Plugin,D30xL25mm
- Description
- ±20% 1.08A@120Hz 10mm 315V 220uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1065
200+
$1.2030
500+
$1.1610
1000+
$1.1400