
* Images are for reference only
ELXM221VSN681MQ45S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXM221VSN681MQ45S
- JLCPCB Part #
- C1606530
- Package
- Plugin,D25.4xL45mm
- Description
- ±20% 1.87A@120Hz 10mm 220V 680uF Plugin,D25.4xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7650
200+
$1.4565
500+
$1.4055
1000+
$1.3800