
* Images are for reference only
ESMH350VSN153MA35S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMH350VSN153MA35S
- JLCPCB Part #
- C1609488
- Package
- Plugin,D35xL35mm
- Description
- ±20% 5.4108A@100kHz 35V 28mΩ@120Hz 15000uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8085
200+
$1.4745
500+
$1.4220
1000+
$1.3965
Related Products