
* Images are for reference only
ETXH201VSN102MB30S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ETXH201VSN102MB30S
- JLCPCB Part #
- C1611484
- Package
- Plugin,D40xL30mm
- Description
- ±20% 2.17A@120Hz 10mm 200V 1000uF Plugin,D40xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6490
200+
$3.3480
500+
$3.2295
1000+
$3.1710