
* Images are for reference only
ERLA201LIN142KA40M
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ERLA201LIN142KA40M
- JLCPCB Part #
- C1627475
- Package
- Plugin,D35xL40mm
- Description
- ±10% 8.49A@50kHz 14.2mm 200V 1400uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2635
200+
$2.0370
500+
$1.9650
1000+
$1.9305