
* Images are for reference only
RCER73A104K5B1H03B
- Manufacturer
- Murata Electronics
- MFR.Part #
- RCER73A104K5B1H03B
- JLCPCB Part #
- C1646215
- Package
- Plugin,P=5mm
- Description
- ±10% 1kV 100nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5520
200+
$0.2145
500+
$0.2070
1000+
$0.2025