
* Images are for reference only
ELXM201VSN122MA40S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXM201VSN122MA40S
- JLCPCB Part #
- C1650633
- Package
- Plugin,D35xL40mm
- Description
- ±20% 4.05A@50kHz 10mm 200V 1200uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7585
200+
$2.2290
500+
$2.1510
1000+
$2.1120