
* Images are for reference only
C-005R 32.7680K-AC:PBFREE
- Manufacturer
- Seiko Epson
- MFR.Part #
- C-005R 32.7680K-AC:PBFREE
- JLCPCB Part #
- C1669656
- Package
- DT-14
- Description
- 32.768kHz 9pF ±20ppm - Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2480
10+
$1.0380
30+
$0.9225
100+
$0.7920
500+
$0.7335
1000+
$0.7080
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products