
* Images are for reference only
766143222GPTR13
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 766143222GPTR13
- JLCPCB Part #
- C1737688
- Package
- SOIC-14
- Description
- 7 ±2% 2.2kΩ 160mW ±100ppm/℃ SOIC-14 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4455
200+
$0.4710
10+
$1.2150