
* Images are for reference only
752083472GPTR13
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 752083472GPTR13
- JLCPCB Part #
- C1738288
- Package
- SMD-8P,2x11.8mm
- Description
- 4 ±2% 4.7kΩ 160mW ±200ppm/℃ SMD-8P,2x11.8mm Resistor Networks & Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2000
200+
$0.4650
500+
$0.4485
1000+
$0.4410
Related Products