
* Images are for reference only
752125191APTR13
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 752125191APTR13
- JLCPCB Part #
- C1738450
- Package
- SMD-12P,2x16.9mm
- Description
- 20 ±2% 80mW ±100ppm/℃ SMD-12P,2x16.9mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3580
200+
$0.9135
500+
$0.8805
1000+
$0.8655
Related Products