
* Images are for reference only
753161512GPTR7
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 753161512GPTR7
- JLCPCB Part #
- C1738825
- Package
- SMD-16P,2x6.2mm
- Description
- 14 ±2% 5.1kΩ 40mW ±200ppm/℃ SMD-16P,2x6.2mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1480
200+
$0.8325
500+
$0.8025
1000+
$0.7875
Related Products