
* Images are for reference only
752181332GPTR7
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 752181332GPTR7
- JLCPCB Part #
- C1738872
- Package
- SMD-18P,2x13.1mm
- Description
- 16 ±2% 3.3kΩ 80mW ±200ppm/℃ SMD-18P,2x13.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7490
200+
$0.6780
500+
$0.6540
1000+
$0.6420