
* Images are for reference only
753163220GPTR13
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 753163220GPTR13
- JLCPCB Part #
- C1739219
- Package
- SMD-16P,2x6.2mm
- Description
- 8 ±2% 22Ω 80mW ±200ppm/℃ SMD-16P,2x6.2mm Resistor Networks & Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8330
200+
$0.7095
500+
$0.6840
1000+
$0.6720