
* Images are for reference only
IHHP0805ZHERR47M01
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHHP0805ZHERR47M01
- JLCPCB Part #
- C17180007
- Package
- 0805
- Description
- 3.7A 470nH ±20% 4.3A 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3821
200+
$0.1524
500+
$0.1473
1000+
$0.1449