
* Images are for reference only
753101103GPTR13
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 753101103GPTR13
- JLCPCB Part #
- C1740579
- Package
- SMD-10P,2x7.5mm
- Description
- 9 ±2% 10kΩ 40mW ±200ppm/℃ SMD-10P,2x7.5mm Resistor Networks & Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5360
200+
$0.5955
500+
$0.5745
1000+
$0.5640
Related Products