
* Images are for reference only
IHW20N120R5XKSA1
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IHW20N120R5XKSA1
- JLCPCB Part #
- C17191994
- Package
- TO-247-3
- Description
- 288W 40A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0190
210+
$2.0025
510+
$1.9365
990+
$1.9035
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →