
* Images are for reference only
GMC21X7R104K50NT
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- GMC21X7R104K50NT
- JLCPCB Part #
- C17227280
- Package
- 0805
- Description
- 50V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1559
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0144
200+
$0.0057
500+
$0.0056
1000+
$0.0055
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
GMC21X7R124K50NT
CAL-CHIP ELECTRONICS, INC.
$0.05
GMC21X7R104K10NT
CAL-CHIP ELECTRONICS, INC.
$0.02
GMC21X7R104J50NT
CAL-CHIP ELECTRONICS, INC.
$0.03
C0805X102K501T
IHHEC(HOLY STONE ENTERPRISE CO., LTD)
$0.03
GCM21B5G1H103GA16L
Murata Electronics
$0.25
GMC21X7R391J200NT
CAL-CHIP ELECTRONICS, INC.
$0.40