
* Images are for reference only
IDP08E65D2XKSA1
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IDP08E65D2XKSA1
- JLCPCB Part #
- C17253607
- Package
- TO-220-2
- Description
- 650V 2.3V@3A 40ns 8A TO-220-2 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.5595
200+
$0.5895
10+
$1.4745
500+
$0.5700
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →