
* Images are for reference only
CMLT3904EG TR PBFREE
- Manufacturer
- Central Semicon
- MFR.Part #
- CMLT3904EG TR PBFREE
- JLCPCB Part #
- C17254938
- Package
- SOT-563
- Description
- 40V 150mW 30@100mA,1V 200mA NPN SOT-563 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1823
200+
$0.0728
500+
$0.0704
1000+
$0.0692