
* Images are for reference only
MAX6495ATT/V+
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6495ATT/V+
- JLCPCB Part #
- C17317494
- Package
- TDFN-6(3x3)
- Description
- -40℃~+125℃ 5.5V~72V TDFN-6(3x3) Interface - Specialized
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
Related Products
MAX6499ATA/V+
Analog Devices Inc./Maxim Integrated
$26.81
MAX6495ATT+
Analog Devices Inc./Maxim Integrated
$13.51
DS2413Q+T&R
Analog Devices Inc./Maxim Integrated
$4.24
DS28C36BQ+T
Analog Devices Inc./Maxim Integrated
$4.58
DS2476BQ+T
Analog Devices Inc./Maxim Integrated
$4.24
DS2477Q+T
Analog Devices Inc./Maxim Integrated
$6.09