
* Images are for reference only
PJX8828_R1_00001
- Manufacturer
- PANJIT International
- MFR.Part #
- PJX8828_R1_00001
- JLCPCB Part #
- C17356018
- Package
- SOT-563
- Description
- 30V 300mA 1.2Ω@300mA,4.5V 300mW 1V@250uA 2 N-Channel SOT-563 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0702
200+
$0.0281
500+
$0.0272
1000+
$0.0267