
* Images are for reference only
RK102PJ3R3CS
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- RK102PJ3R3CS
- JLCPCB Part #
- C17382231
- Package
- 0404
- Description
- 2 ±5% 3.3Ω 62.5mW ±300ppm/℃ 0404 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 721
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0309
200+
$0.0124
500+
$0.0119
1000+
$0.0117