This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

GMC02X5R823K16NT

Manufacturer
CAL-CHIP ELECTRONICS, INC.
MFR.Part #
GMC02X5R823K16NT
JLCPCB Part #
C17432130
Package
0201
Description
16V 82nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 964

Full Reel: 15000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0231
200+ $0.0092
500+ $0.0089
1000+ $0.0087

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons