
* Images are for reference only
VTC100-271M-RC
- Manufacturer
- Allied Components International
- MFR.Part #
- VTC100-271M-RC
- JLCPCB Part #
- C17461176
- Package
- Plugin,D=14.2mm
- Description
- 1A 270uH ±20% 1A Plugin,D=14.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5020
200+
$2.1960
500+
$2.1225
1000+
$2.0865
Related Products
VTC100-221M-RC
Allied Components International
$5.51
HTC100-271M-RC
Allied Components International
$5.51
VTC100-471M-RC
Allied Components International
$5.51
VTC100-181M-RC
Allied Components International
$5.51
VTC100-561K-RC
Allied Components International
$5.51
VTC100-331M-RC
Allied Components International
$5.51