This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

IPG20N06S415AATMA1

Manufacturer
Infineon Technologies
MFR.Part #
IPG20N06S415AATMA1
JLCPCB Part #
C17474820
Package
TDSON-8
Description
60V 20A 50W 15.5mΩ@17A,10V 4V@20uA 2 N-Channel TDSON-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3920
200+ $0.5550
500+ $0.5370
1000+ $0.5280

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons