
* Images are for reference only
MCU60P04-TP
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MCU60P04-TP
- JLCPCB Part #
- C17639212
- Package
- DPAK
- Description
- 40V 60A 110W 8mΩ@20A,10V 2.8V@250uA 1PCSPChannel DPAK MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4320
10+
$0.3450
30+
$0.3060
100+
$0.2595
500+
$0.2385
1000+
$0.2265
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products