
* Images are for reference only
LRC0603CJ6N8GV001T
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- LRC0603CJ6N8GV001T
- JLCPCB Part #
- C17663764
- Package
- 0603
- Description
- 300mA 6.8nH ±5% 350mΩ 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 530
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0419
200+
$0.0168
500+
$0.0162
1000+
$0.0159