
* Images are for reference only
X1K1103KN1A5130150080EV0
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- X1K1103KN1A5130150080EV0
- JLCPCB Part #
- C19189547
- Package
- Plugin,P=10mm
- Description
- 10nF ±10% X1 530V Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1355
200+
$0.0540
500+
$0.0522
1000+
$0.0513