
* Images are for reference only
X1S3474KQ135180210120EV0
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- X1S3474KQ135180210120EV0
- JLCPCB Part #
- C19189557
- Package
- Plugin,P=15mm
- Description
- 470nF ±10% X1 480V Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2630
200+
$0.1050
400+
$0.1014
1000+
$0.0998