
* Images are for reference only
X1S3564KT1A5260250150EV0
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- X1S3564KT1A5260250150EV0
- JLCPCB Part #
- C19189559
- Package
- Plugin,P=22.5mm
- Description
- 560nF ±10% X1 480V Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4695
200+
$0.1875
400+
$0.1815
1000+
$0.1785