
* Images are for reference only
766141104G
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 766141104G
- JLCPCB Part #
- C19275581
- Package
- -
- Description
- 13 ±2% 100kΩ 80mW ±100ppm/℃ - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 56
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4385
224+
$0.5745
504+
$0.5550
1008+
$0.5460